Cart

L9822EPD

ST L9822EPD

image shown is a representation only

ST

8xLSS 6A 40V PowerS0-20 SMD _NO ROHS
Supplier: STMicroelectronics
Matchcode: L9822EPD
Rutronik No.: ICIFP44046
Unit Pack: 31
MOQ: 310
package: PowerSO-20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.79 $
1,174.90 $

Prices

310 3.79 $
620 3.73 $
930 3.67 $

8xLSS 6A 40V PowerS0-20 SMD _NO ROHS Description

Octal Serial Solenoid Driver

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSO-20
Channels
8
V(op,max)
40 V
Leadfree Defin.
Leaded
Packaging
TUBE
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?