Cart

L9733XP

ST

8xLSS 8A 40V PowerSSO28 SMD
Supplier: STMicroelectronics
Matchcode: L9733XP
Rutronik No.: ICIFP44121
Unit Pack: 49
MOQ: 1225
package: PowerSSO28
Packaging: TUBE
On request
2.87 $
3,515.75 $

8xLSS 8A 40V PowerSSO28 SMD Description

Octal configurable low/high side driver

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSSO28
Channels
8
R(on,typ)/Ch
700 mOhm
V(op,min)
4.5 V
V(op,max)
5.5 V
I(lim,max)/Ch
1 A
Diagnostics
yes
Leadfree Defin.
10
Packaging
TUBE
OL Detection
NAN Y/N/NA/NAN
V(in,min)
4.5 V
V(in,max)
18 V
T(j,min)
-40 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?