Cart

L9615D013TR

ST L9615D013TR

image shown is a representation only

ST

CAN 1T/2R 5V 0,5Mb/s SO8 SMD
Supplier: STMicroelectronics
Matchcode: L9615D013TR
Rutronik No.: ASSP1906
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
0.803 $
2,007.50 $

Prices

2,500 0.803 $
5,000 0.5218 $
7,500 0.504 $
10,000 0.4817 $

CAN 1T/2R 5V 0,5Mb/s SO8 SMD Description

High Speed Can Bus Tranceiver

Parameter

Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
110 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?