Cart

L9409F

ST

CAR ATERNATOR VREG MULTIWATT8L
Supplier: STMicroelectronics
Matchcode: L9409F
Rutronik No.: ICSPR8770
Unit Pack: 25
MOQ: 25
package: MULTIWATT
Packaging: TUBE
In Stock
7.10 $
177.50 $

Prices

25 7.10 $
50 5.42 $
75 5.06 $
100 4.97 $
125 4.84 $

CAR ATERNATOR VREG MULTIWATT8L Description

Alternator voltage regulator with load response control

Parameter

Package
MULTIWATT
Automotive
AEC-Q(100)
Op.temp.R.max
150 °C
Op.temp.R.min
-55 °C
Leadfree Defin.
10
Packaging
TUBE
Type
AUTO
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?