Cart

L9396-DEMO

ST

EvalBoard of the L9396 _NO ROHS
Supplier: STMicroelectronics
Matchcode: L9396-DEMO
Rutronik No.: ICMOT5244
Unit Pack: 1
MOQ: 1
package: EvalBoard
Packaging: INDIVIDUAL
On request
212.28 $
212.28 $

Prices

1 212.28 $
2 199.22 $
4 195.95 $
6 192.69 $
9 181.26 $

Parameter

Application
EvalBoard
Automotive
NO
Package
EvalBoard
Leadfree Defin.
1
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?