Cart

L79L15ACD13TR

ST L79L15ACD13TR

image shown is a representation only

ST

VREG NEG 15V 0.1A 4% SO-08
Supplier: STMicroelectronics
Matchcode: L79L15ACD13TR
Rutronik No.: ICSPR6121
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
In Stock
0.0566 $
141.50 $

Prices

2,500 0.0566 $
5,000 0.0504 $
7,500 0.049 $
15,000 0.0485 $

VREG NEG 15V 0.1A 4% SO-08 Description

Negative voltage regulators

Parameter

Type
LINEAR
Mode
NEG
Output voltage
15 V
Output current
0.1 A
Tolerance
5 %
Input voltage
35 V
Dropout voltage
1700 mV
Quiescent curre
6.0 mA
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?