Cart

L79L05ACZ

ST L79L05ACZ

image shown is a representation only

ST

VREG NEG 5V 0.1A 4% TO92
Supplier: STMicroelectronics
Matchcode: L79L05ACZ
Rutronik No.: ICSPR7251
Unit Pack: 2500
MOQ: 2500
package: TO92
Packaging: BAG
Best Choice
In Stock
0.0591 $
147.75 $

Prices

2,500 0.0591 $
5,000 0.0527 $
7,500 0.0512 $
15,000 0.0507 $

VREG NEG 5V 0.1A 4% TO92 Description

Negative voltage regulators

Parameter

Type
LINEAR
Mode
NEG
Output voltage
5 V
Output current
0.1 A
Tolerance
4 %
Input voltage
30 V
Dropout voltage
1700 mV
Quiescent curre
6.0 mA
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?