Cart

L7987LTR

ST L7987LTR

image shown is a representation only

ST

DC-DC 61V 2.0A SMD
Supplier: STMicroelectronics
Matchcode: L7987LTR
Rutronik No.: ICPWM7912
Unit Pack: 2500
MOQ: 2500
package: HTSSOP-16
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
1.27 $
3,175.00 $

Parameter

Type
BUCK
V(cc)
40 V
V(in) max
61 V
I(out)
2 A
T(A) min
-40 °C
f(s)
250000 Hz
T(A) max
150 °C
Automotive
NO
Package
HTSSOP-16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?