Cart

L7985TR

ST

DC-DC 38V 2.0A D VFQFPN-10 SMD
Supplier: STMicroelectronics
Matchcode: L7985TR
Rutronik No.: ICPWM7557
Unit Pack: 4000
MOQ: 4000
package: VFQFPN-10
Packaging: REEL
In Stock
1.58 $
6,320.00 $

DC-DC 38V 2.0A D VFQFPN-10 SMD Description

2A step-down switching regulator

Parameter

Type
BUCK
V(in) max
38 V
V(out)
38 V
I(out)
2 A
f(s)
250000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
VFQFPN-10
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?