Cart

L7985ATR

ST L7985ATR

image shown is a representation only

ST

DC-DC 38V 2.0A D HSOP-8 SMD
Supplier: STMicroelectronics
Matchcode: L7985ATR
Rutronik No.: ICPWM7354
Unit Pack: 2500
MOQ: 2500
package: HSOP-8
Packaging: REEL
Soon available
1.68 $
4,200.00 $

Prices

2,500 1.68 $
5,000 1.14 $

DC-DC 38V 2.0A D HSOP-8 SMD Description

2A step-down switching regulator

Parameter

Type
BUCK
V(in) max
38 V
V(out)
38 V
I(out)
2 A
f(s)
250000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
HSOP-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?