Cart

L7915CV

ST L7915CV

image shown is a representation only

ST

VREG NEG 15V 1.5A 4% TO220
Supplier: STMicroelectronics
Matchcode: L7915CV
Rutronik No.: ICSPR7128
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
Soon available
0.2003 $
10.02 $

Prices

50 0.2003 $
150 0.1427 $
600 0.1402 $
1,350 0.1364 $
2,800 0.1352 $

Parameter

Type
LINEAR
Mode
NEG
Output voltage
15 V
Output current
1.5 A
Tolerance
4 %
Input voltage
35 V
Dropout voltage
1400 mV
Quiescent curre
3.0 mA
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Op.temp.R.max
150 °C
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?