Cart

L78S15CV-DG

ST L78S15CV-DG

image shown is a representation only

ST

VREG POS 15V 2.0A 4% TO220
Supplier: STMicroelectronics
Matchcode: L78S15CV-DG
Rutronik No.: ICSPR9369
Unit Pack: 50
MOQ: 3000
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/25/2017
0.3228 $
968.40 $

Prices

3,000 0.3228 $
4,000 0.3168 $
Article with this quantity is not orderable.

VREG POS 15V 2.0A 4% TO220 Description

2 A positive voltage regulator ic.

Parameter

Mode
POS
Output voltage
15 V
Output current
2 A
Input voltage
35 V
Automotive
NO
Package
TO220-3
Dropout voltage
6000 mV
Quiescent curre
8.0 mA
Tolerance
4 %
Op.temp.R.max
150 °C
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?