Cart

L78S10CV

ST L78S10CV

image shown is a representation only

ST

VREG POS 10V 2.0A 4% TO220
Supplier: STMicroelectronics
Matchcode: L78S10CV
Rutronik No.: ICSPR2447
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.218 $
10.90 $

Prices

50 0.218 $
150 0.1889 $
1,050 0.1871 $
2,200 0.1853 $

VREG POS 10V 2.0A 4% TO220 Description

2 A positive voltage regulator ic.

Parameter

Type
LINEAR
Mode
POS
Output voltage
10 V
Output current
2 A
Tolerance
4 %
Input voltage
35 V
Dropout voltage
6000 mV
Quiescent curre
8.0 mA
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Op.temp.R.max
150 °C
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?