Cart

L78S09CV

ST L78S09CV

image shown is a representation only

ST

VREG POS 9V 2A 4% TO220
Supplier: STMicroelectronics
Matchcode: L78S09CV
Rutronik No.: ICSPR2445
Unit Pack: 50
MOQ: 3000
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3122 $
936.60 $

Prices

3,000 0.3122 $
4,000 0.3065 $

VREG POS 9V 2A 4% TO220 Description

2 A positive voltage regulator ic.

Parameter

Mode
POS
Output voltage
9 V
Output current
2 A
Input voltage
35 V
Package
TO220-3
Automotive
NO
Dropout voltage
2000 mV
Quiescent curre
6 mA
Tolerance
4 %
Op.temp.R.max
150 °C
Overtemp.prot.
YES
Op.temp.R.min
0 °C
ShortCirc.Proof
YES
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?