Cart

L78S05CV

ST L78S05CV

image shown is a representation only

ST

VREG POS 5V 2.0A 4% TO220
Supplier: STMicroelectronics
Matchcode: L78S05CV
Rutronik No.: STVREG1027
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
Topseller
In Stock
0.1482 $
7.41 $

Prices

50 0.1482 $
100 0.1455 $
150 0.1442 $
250 0.1428 $
450 0.1401 $

Parameter

Type
LINEAR
Mode
POS
Output voltage
5 V
Output current
2 A
Tolerance
4 %
Input voltage
35 V
Dropout voltage
6000 mV
Quiescent curre
8.0 mA
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Op.temp.R.max
150 °C
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?