Cart

L78M15CDT-TR

ST

VREG POS 15V 0.5A 4% DPAK
Supplier: STMicroelectronics
Matchcode: L78M15CDT-TR
Rutronik No.: ICSPR5789
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1347 $
336.75 $

Prices

2,500 0.1347 $
5,000 0.126 $
7,500 0.1233 $
10,000 0.121 $
15,000 0.12 $

VREG POS 15V 0.5A 4% DPAK Description

Precision 500 mA regulators

Parameter

Mode
POS
Output voltage
15 V
Output current
0.5 A
Input voltage
35 V
Automotive
NO
Package
DPAK-3
Dropout voltage
2000 mV
Quiescent curre
6.0 mA
Tolerance
4 %
Op.temp.R.max
150 °C
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?