Cart

L78M12CDT-TR

ST

VREG. POS 12V 0,5A 4% DPAK
Supplier: STMicroelectronics
Matchcode: L78M12CDT-TR
Rutronik No.: ICSPR10042
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
Topseller
In Stock
0.0779 $
194.75 $

Prices

2,500 0.0779 $
5,000 0.0729 $
7,500 0.0722 $
22,500 0.0715 $

VREG. POS 12V 0,5A 4% DPAK Description

Precision 500 mA regulators

Parameter

Type
LINEAR
Mode
POS
Output voltage
12 V
Output current
0.5 A
Tolerance
4 %
Input voltage
35 V
Dropout voltage
2000 mV
Quiescent curre
6.0 mA
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Op.temp.R.max
150 °C
Automotive
NO
Package
DPAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?