Cart

L78M09ABDT-TR

ST

VREG POS 9V 0.5A 2% DPAK
Supplier: STMicroelectronics
Matchcode: L78M09ABDT-TR
Rutronik No.: ICSPR7321
Unit Pack: 2500
MOQ: 7500
package: DPAK-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1433 $
1,074.75 $

Prices

7,500 0.1433 $
10,000 0.1406 $
15,000 0.1393 $

VREG POS 9V 0.5A 2% DPAK Description

Precision 500 mA regulators

Parameter

Mode
POS
Output voltage
9 V
Output current
0.5 A
Input voltage
35 V
Automotive
NO
Package
DPAK-3
Dropout voltage
2000 mV
Quiescent curre
6.0 mA
Tolerance
2 %
Op.temp.R.max
125 °C
Overtemp.prot.
YES
Op.temp.R.min
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?