Cart

L78M05CDT-TR

ST

VREG POS 5V 0.5A 4% DPAK
Supplier: STMicroelectronics
Matchcode: L78M05CDT-TR
Rutronik No.: ICSPR9937
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
Topseller
In Stock
0.0674 $
168.50 $

Prices

2,500 0.0674 $
5,000 0.0631 $
7,500 0.0625 $
20,000 0.0619 $

VREG POS 5V 0.5A 4% DPAK Description

Precision 500 mA regulators

Parameter

Type
LINEAR
Mode
POS
Output voltage
5 V
Output current
0.5 A
Tolerance
4 %
Input voltage
35 V
Dropout voltage
2000 mV
Quiescent curre
6.0 mA
Op.temp.R.min
0 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
DPAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?