- Home
- Semiconductors
- Standard Voltage Regulators
- STMicroelectronics Standard Voltage Regulators

VREG POS 5V 0.5A 2% DPAK
Supplier:
STMicroelectronics
Matchcode:
L78M05ABDT-TR
Rutronik No.:
ICSPR6994
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
Precision 500 mA regulators
- Type
-
LINEAR
- Mode
-
POS
- Output voltage
-
5 V
- Output current
-
0.5 A
- Tolerance
-
2 %
- Input voltage
-
35 V
- Dropout voltage
-
2000 mV
- Quiescent curre
-
6.0 mA
- Overtemp.prot.
-
YES
- Op.temp.R.min
-
-40 °C
- Op.temp.R.max
-
125 °C
- Automotive
-
NO
- Package
-
DPAK-3
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
VREG POS 5V 0.5A 2% DPAK
package:
DPAK-3
Packaging:
REEL
Topseller
VREG POS 15V 0.5A 2% DPAK
package:
DPAK-3
Packaging:
REEL
VREG POS 5V 0.5A 2% DPAK
package:
DPAK-3
Packaging:
REEL
Topseller
VREG POS 5V 1.0A 2% D2PAK
package:
D2PAK-3
Packaging:
REEL
Topseller
VREG POS 10V 2% 0.5A DPAK
package:
DPAK-3
Packaging:
REEL
VREG POS 5V 0.5A 4% TO220FP
package:
TO220FP-3
Packaging:
TUBE
VREG POS 5V 0.5A 4% DPAK
package:
DPAK-3
Packaging:
REEL
Topseller
VREG POS 5V 0.5A 4% TO220
package:
TO220-3
Packaging:
TUBE
VREG POS 24V 0.5A 2% DPAK
package:
DPAK-3
Packaging:
REEL
VREG POS 5V 1.0A 2% TO220
package:
TO220-3
Packaging:
TUBE
Topseller
Previous
Next