- Home
- Semiconductors
- Standard Voltage Regulators
- STMicroelectronics Standard Voltage Regulators
image shown is a representation only

VREG. POS 3,3V 0,1A 4% SOT89
Supplier:
STMicroelectronics
Matchcode:
L78L33ACUTR
Rutronik No.:
ICSPR10034
Unit Pack: 2500
MOQ: 10000
package: SOT89
Packaging: REEL
Positive voltage regulators
- Type
-
LINEAR
- Mode
-
POS
- Output voltage
-
3.3 V
- Output current
-
0.1 A
- Tolerance
-
4 %
- Input voltage
-
30 V
- Dropout voltage
-
6000 mV
- Quiescent curre
-
6.0 mA
- Overtemp.prot.
-
YES
- Op.temp.R.min
-
0 °C
- ShortCirc.Proof
-
YES
- Op.temp.R.max
-
125 °C
- Automotive
-
NO
- Package
-
SOT89
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
VREG POS 3.3V 0.1A 4% SO-08
package:
SO-8
Packaging:
REEL
Topseller
VREG POS 3.3V 0.1A 4% SOT89
package:
SOT89
Packaging:
REEL
VREG POS 3.3V 0.1A 4% SO-08
package:
SO-8
Packaging:
REEL
Topseller
VREG POS 3.3V 0.1A 4% TO92
package:
TO92
Packaging:
BAG
VREG POS 8V 0.1A 4% SOT89
package:
SOT89
Packaging:
REEL
VREG POS 5V 0.1A 4% SOT89
package:
SOT89
Packaging:
REEL
Topseller
VREG POS 24V 0.1A 4% SOT89
package:
SOT89
Packaging:
REEL
VREG POS 10V 0.1A 4% SOT89
package:
SOT89
Packaging:
REEL
VREG POS 5V 0.1A 4% SOT89
package:
SOT89
Packaging:
REEL
Topseller
VREG POS 5V 0.1A 4% SO-08
package:
SO-8
Packaging:
REEL
Topseller
Previous
Next