Cart

L78L33ABUTR

ST L78L33ABUTR

image shown is a representation only

ST

VREG POS 3.3V 0.1A 4% SOT89
Supplier: STMicroelectronics
Matchcode: L78L33ABUTR
Rutronik No.: STVREG1032
Unit Pack: 2500
MOQ: 2500
package: SOT89
Packaging: REEL
Topseller
In Stock
0.0652 $
163.00 $

Prices

2,500 0.0652 $
5,000 0.064 $
7,500 0.0634 $
15,000 0.0628 $
17,500 0.0616 $

Parameter

Type
LINEAR
Mode
POS
Output voltage
3.3 V
Output current
0.1 A
Tolerance
4 %
Input voltage
30 V
Dropout voltage
6000 mV
Quiescent curre
6.0 mA
Overtemp.prot.
YES
Op.temp.R.min
-40 °C
ShortCirc.Proof
YES
Op.temp.R.max
125 °C
Automotive
NO
Package
SOT89
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?