Cart

L78L33ABD-TR

ST L78L33ABD-TR

image shown is a representation only

ST

VREG. POS 3,3V 0,1A 4% SO8
Supplier: STMicroelectronics
Matchcode: L78L33ABD-TR
Rutronik No.: ICSPR7916
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.058 $
145.00 $

Prices

2,500 0.058 $
5,000 0.0541 $
10,000 0.053 $
20,000 0.0521 $
30,000 0.0515 $

VREG. POS 3,3V 0,1A 4% SO8 Description

Positive voltage regulators

Parameter

Mode
POS
Output voltage
3.3 V
Output current
0.1 A
Input voltage
30 V
Automotive
NO
Package
SO-8
Dropout voltage
6000 mV
Quiescent curre
6.0 mA
Tolerance
4 %
Op.temp.R.max
125 °C
Overtemp.prot.
YES
Op.temp.R.min
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?