Cart

L78L24CD-TR

ST L78L24CD-TR

image shown is a representation only

ST

VREG POS 24V 0.1A 10% SO-08
Supplier: STMicroelectronics
Matchcode: L78L24CD-TR
Rutronik No.: ICSPR8879
Unit Pack: 2500
MOQ: 12500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0707 $
883.75 $

Prices

12,500 0.0707 $
20,000 0.0694 $
30,000 0.0688 $

VREG POS 24V 0.1A 10% SO-08 Description

Positive voltage regulators

Parameter

Mode
POS
Output voltage
24 V
Output current
0.1 A
Input voltage
40 V
Automotive
NO
Package
SO-8
Dropout voltage
1700 mV
Quiescent curre
6.0 mA
Tolerance
10 %
Op.temp.R.max
150 °C
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?