Cart

L78L15ABUTR

ST L78L15ABUTR

image shown is a representation only

ST

VREG POS 15V 0.1A 4% SOT89
Supplier: STMicroelectronics
Matchcode: L78L15ABUTR
Rutronik No.: ICSPR7227
Unit Pack: 2500
MOQ: 7500
package: SOT89
Packaging: REEL
On request
0.1075 $
806.25 $

Prices

7,500 0.1075 $
15,000 0.1065 $

VREG POS 15V 0.1A 4% SOT89 Description

Positive voltage regulators

Parameter

Type
LINEAR
Mode
POS
Output voltage
15 V
Output current
0.1 A
Tolerance
5 %
Input voltage
35 V
Dropout voltage
1700 mV
Quiescent curre
6.0 mA
Overtemp.prot.
YES
Op.temp.R.min
-40 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
SOT89
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?