Cart

L78L12ACUTR

ST L78L12ACUTR

image shown is a representation only

ST

VREG. POS 12V 0,1A 4% SOT89
Supplier: STMicroelectronics
Matchcode: L78L12ACUTR
Rutronik No.: ICSPR7129
Unit Pack: 2500
MOQ: 2500
package: SOT-89
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1001 $
250.25 $

Prices

2,500 0.1001 $
5,000 0.0933 $
7,500 0.0916 $
10,000 0.0899 $
15,000 0.0891 $

VREG. POS 12V 0,1A 4% SOT89 Description

Positive voltage regulators

Parameter

Mode
POS
Output voltage
12 V
Output current
0.1 A
Input voltage
30 V
Automotive
NO
Package
SOT-89
Dropout voltage
1700 mV
Quiescent curre
6.0 mA
Tolerance
4 %
Op.temp.R.max
125 °C
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?