Cart

L78L12ACD13TR

ST L78L12ACD13TR

image shown is a representation only

ST

VREG POS 12V 0.1A 4% SO-08
Supplier: STMicroelectronics
Matchcode: L78L12ACD13TR
Rutronik No.: ICSPR10027
Unit Pack: 2500
MOQ: 15000
package: SO-8
Packaging: REEL
Topseller
On request
0.0414 $
621.00 $

Prices

15,000 0.0414 $
30,000 0.041 $

VREG POS 12V 0.1A 4% SO-08 Description

Positive voltage regulators

Parameter

Type
LINEAR
Mode
POS
Output voltage
12 V
Output current
0.1 A
Tolerance
4 %
Input voltage
35 V
Dropout voltage
1700 mV
Quiescent curre
6.0 mA
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?