Cart

L78L10ACUTR

ST L78L10ACUTR

image shown is a representation only

ST

VREG POS 10V 0.1A 4% SOT89
Supplier: STMicroelectronics
Matchcode: L78L10ACUTR
Rutronik No.: ICSPR6506
Unit Pack: 2500
MOQ: 2500
package: SOT89
Packaging: REEL
In Stock
0.1231 $
307.75 $

Prices

2,500 0.1231 $
5,000 0.0939 $
7,500 0.0877 $
10,000 0.0862 $
20,000 0.0839 $

VREG POS 10V 0.1A 4% SOT89 Description

Positive voltage regulators

Parameter

Type
LINEAR
Mode
POS
Output voltage
10 V
Output current
0.1 A
Tolerance
4 %
Input voltage
30 V
Dropout voltage
1700 mV
Quiescent curre
6.0 mA
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
SOT89
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?