Cart

L78L09ACZ-TR

ST L78L09ACZ-TR

image shown is a representation only

ST

VREG POS 9V 0.1A 4% TO92
Supplier: STMicroelectronics
Matchcode: L78L09ACZ-TR
Rutronik No.: ICSPR6089
Unit Pack: 2000
MOQ: 14000
package: TO92
Packaging: REEL
On request
0.0446 $
624.40 $

VREG POS 9V 0.1A 4% TO92 Description

Positive voltage regulators

Parameter

Type
LINEAR
Mode
POS
Output voltage
9 V
Output current
0.1 A
Tolerance
4 %
Input voltage
30 V
Dropout voltage
1700 mV
Quiescent curre
6000 mA
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?