Cart

L78L05ACZTR

ST L78L05ACZTR

image shown is a representation only

ST

VREG. POS 5V 0,1A 4% TO92
Supplier: STMicroelectronics
Matchcode: L78L05ACZTR
Rutronik No.: ICSPR10019
Unit Pack: 2000
MOQ: 2000
package: TO92
Packaging: REEL
Topseller
In Stock
0.0415 $
83.00 $

Prices

2,000 0.0415 $
4,000 0.0389 $
8,000 0.0385 $
32,000 0.0381 $

VREG. POS 5V 0,1A 4% TO92 Description

Positive voltage regulators

Parameter

Type
LINEAR
Mode
POS
Output voltage
5 V
Output current
0.1 A
Tolerance
4 %
Input voltage
30 V
Dropout voltage
1700 mV
Quiescent curre
6.0 mA
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?