Cart

L78L05ACZ

ST L78L05ACZ

image shown is a representation only

ST

VREG. POS 5V 0,1A 4% TO92
Supplier: STMicroelectronics
Matchcode: L78L05ACZ
Rutronik No.: ICSPR4919
Unit Pack: 2500
MOQ: 2500
package: TO-92
Packaging: BULK
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.0564 $
141.00 $

Prices

2,500 0.0564 $
5,000 0.0526 $
10,000 0.0515 $
20,000 0.0506 $
30,000 0.0501 $

VREG. POS 5V 0,1A 4% TO92 Description

Positive voltage regulators

Parameter

Mode
POS
Output voltage
5 V
Output current
0.1 A
Input voltage
30 V
Automotive
NO
Package
TO-92
Dropout voltage
1700 mV
Quiescent curre
6.0 mA
Tolerance
4 %
Op.temp.R.max
125 °C
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Leadfree Defin.
RoHS-conform
Packaging
BULK
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?