Cart

L7824CV

ST L7824CV

image shown is a representation only

ST

VREG POS 24V 1.5A 4% TO220
Supplier: STMicroelectronics
Matchcode: L7824CV
Rutronik No.: ICSPR7125
Unit Pack: 50
MOQ: 8000
package: TO220-3
Packaging: TUBE
On request
0.1048 $
838.40 $

Parameter

Type
LINEAR
Mode
POS
Output voltage
24 V
Output current
1.5 A
Tolerance
4 %
Input voltage
40 V
Dropout voltage
2000 mV
Quiescent curre
6.0 mA
Overtemp.prot.
YES
Op.temp.R.min
0 °C
ShortCirc.Proof
YES
Op.temp.R.max
150 °C
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?