Cart

L7824ACV

ST L7824ACV

image shown is a representation only

ST

VREG POS 24V 1A 2% TO220
Supplier: STMicroelectronics
Matchcode: L7824ACV
Rutronik No.: ICSPR10124
Unit Pack: 50
MOQ: 6000
package: TO220-3
Packaging: TUBE
On request
0.1019 $
611.40 $

VREG POS 24V 1A 2% TO220 Description

Positive voltage regulator ICs

Parameter

Type
LINEAR
Mode
POS
Output voltage
24 V
Output current
1 A
Tolerance
2 %
Input voltage
35 V
Dropout voltage
2000 mV
Quiescent curre
6.0 mA
Op.temp.R.min
-40 °C
ShortCirc.Proof
YES
Op.temp.R.max
125 °C
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?