Cart

L7815CD2T-TR

ST

VREG POS 15V 1.5A 4% D2PAK
Supplier: STMicroelectronics
Matchcode: L7815CD2T-TR
Rutronik No.: ICSPR7365
Unit Pack: 1000
MOQ: 1000
package: D2PAK-3
Packaging: REEL
Soon available
0.2197 $
219.70 $

Prices

1,000 0.2197 $
2,000 0.1959 $
3,000 0.1904 $
8,000 0.1885 $

VREG POS 15V 1.5A 4% D2PAK Description

Positive voltage regulator ICs

Parameter

Type
LINEAR
Mode
POS
Output voltage
15 V
Output current
1.5 A
Tolerance
4 %
Input voltage
35 V
Dropout voltage
2000 mV
Quiescent curre
6.0 mA
Overtemp.prot.
YES
Op.temp.R.min
0 °C
ShortCirc.Proof
YES
Op.temp.R.max
150 °C
Automotive
NO
Package
D2PAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?