- Home
- Semiconductors
- Standard Voltage Regulators
- STMicroelectronics Standard Voltage Regulators

VREG POS 15V 2% D2PAK
Supplier:
STMicroelectronics
Matchcode:
L7815ABD2T-TR
Rutronik No.:
ICSPR7827
Unit Pack: 1000
MOQ: 1000
package: D2PAK-3
Packaging: REEL
Positive voltage regulator ICs
- Type
-
LINEAR
- Mode
-
POS
- Output voltage
-
15 V
- Output current
-
1 A
- Tolerance
-
2 %
- Input voltage
-
35 V
- Dropout voltage
-
2000 mV
- Quiescent curre
-
6.0 mA
- Overtemp.prot.
-
YES
- Op.temp.R.min
-
-40 °C
- ShortCirc.Proof
-
YES
- Op.temp.R.max
-
125 °C
- Automotive
-
NO
- Package
-
D2PAK-3
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
VREG POS 15V 1.0A 2% TO220
package:
TO220-3
Packaging:
TUBE
VREG. POS 15V 1,0A 2% TO220
package:
TO220-3
Packaging:
TUBE
VREG POS 5V 1.0A 2% D2PAK
package:
D2PAK-3
Packaging:
REEL
Topseller
VREG. POS 15V 1,0A 2% TO220
package:
TO220
Packaging:
TUBE
VREG. POS 24V 1A 2% TO220
package:
TO220-3
Packaging:
TUBE
Topseller
VREG POS 8V 1.0A 2% TO220
package:
TO220-3
Packaging:
TUBE
VREG POS 15V 0.5A 2% DPAK
package:
DPAK-3
Packaging:
REEL
VREG. POS 9V 1A 2% D2PAK
package:
D2PAK
Packaging:
REEL
VREG POS 24V 1A 2% TO220
package:
TO220-3
Packaging:
TUBE
VREG POS 5V 1.0A 2% TO220
package:
TO220-3
Packaging:
TUBE
Topseller
Previous
Next