- Home
- Semiconductors
- Standard Voltage Regulators
- STMicroelectronics Standard Voltage Regulators

VREG POS 12V 1.5A 4% D2PAK
Supplier:
STMicroelectronics
Matchcode:
L7812CD2T-TR
Rutronik No.:
STVREG10341
Unit Pack: 1000
MOQ: 4000
package: D2PAK-3
Packaging: REEL
Topseller
- Type
-
LINEAR
- Mode
-
POS
- Output voltage
-
12 V
- Output current
-
1.5 A
- Tolerance
-
4 %
- Input voltage
-
35 V
- Dropout voltage
-
2000 mV
- Quiescent curre
-
6.0 mA
- Overtemp.prot.
-
YES
- Op.temp.R.min
-
0 °C
- ShortCirc.Proof
-
YES
- Op.temp.R.max
-
150 °C
- Automotive
-
NO
- Package
-
D2PAK-3
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
VREG POS 12V 1.5A 4% D2PAK
package:
D2PAK-3
Packaging:
REEL
VREG POS 12V 1.5A TO220
package:
TO220-3
Packaging:
TUBE
Topseller
VREG POS 12V 1.5A TO220
package:
TO220-3
Packaging:
TUBE
Topseller
VREG POS 12V 1.5A 4% TO220FP
package:
TO220FP-3
Packaging:
TUBE
VREG POS 15V 1.5A 4% D2PAK
package:
D2PAK-3
Packaging:
REEL
VREG POS 5V 1.5A 4% D2PAK
package:
D2PAK-3
Packaging:
REEL
VREG POS 9V 1.5A 4% TO220
package:
TO220-3
Packaging:
TUBE
Topseller
VREG POS 18V 1,5A Single...
package:
TO220-3
Packaging:
TUBE
Topseller
VREG POS 15V 1.5A 4% TO220FP
package:
TO220FP-3
Packaging:
TUBE
VREG POS 15V 1.5A 4% TO220
package:
TO220-3
Packaging:
TUBE
Previous
Next