L7812ABD2T-TR

Supplier: STMicroelectronics
Matchcode: L7812ABD2T-TR
Rutronik No.: ICSPR9510
Unit Pack: 1000
MOQ: 3000
package: D2PAK-3
Packaging: REEL
VREG POS 12V 1.5A 2% D2PAK Description
Positive voltage regulator ICs
Parameter
- Mode
- POS
- Output voltage
- 12 V
- Output current
- 1.5 A
- Input voltage
- 35 V
- Package
- D2PAK-3
- Automotive
- NO
- Dropout voltage
- 2000 mV
- Quiescent curre
- 6.0 mA
- Tolerance
- 2 %
- Op.temp.R.max
- 125 °C
- Op.temp.R.min
- -40 °C
- ShortCirc.Proof
- YES
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- Type
- LINEAR
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- ABC-Code
- B
- Supplier Lead time
- 22 weeks