Cart

L7809CV

ST L7809CV

image shown is a representation only

ST

VREG POS 9V 1.5A 4% TO220
Supplier: STMicroelectronics
Matchcode: L7809CV
Rutronik No.: ICSPR10003
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
Topseller
Soon available
0.16 $
8.00 $

Prices

50 0.16 $
150 0.1266 $
350 0.1183 $
750 0.117 $
1,850 0.1131 $

VREG POS 9V 1.5A 4% TO220 Description

Positive voltage regulator ICs

Parameter

Type
LINEAR
Mode
POS
Output voltage
9 V
Output current
1.5 A
Tolerance
4 %
Input voltage
35 V
Dropout voltage
2000 mV
Quiescent curre
6.0 mA
Overtemp.prot.
YES
Op.temp.R.min
0 °C
ShortCirc.Proof
YES
Op.temp.R.max
150 °C
Automotive
NO
Package
TO220-3
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?