Cart

L7809ABD2T-TR

ST L7809ABD2T-TR

image shown is a representation only

ST

VREG. POS 9V 1A 2% D2PAK
Supplier: STMicroelectronics
Matchcode: L7809ABD2T-TR
Rutronik No.: ICSPR8531
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
Soon available
0.4023 $
402.30 $

Prices

1,000 0.4023 $
2,000 0.3068 $
3,000 0.2866 $
6,000 0.2816 $
9,000 0.2741 $

VREG. POS 9V 1A 2% D2PAK Description

Positive voltage regulator ICs

Parameter

Type
LINEAR
Mode
POS
Output voltage
9 V
Output current
1 A
Tolerance
2 %
Input voltage
35 V
Dropout voltage
2000 mV
Quiescent curre
6.0 mA
Overtemp.prot.
YES
Op.temp.R.min
-40 °C
ShortCirc.Proof
YES
Op.temp.R.max
150 °C
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?