Cart

L7808ABD2T-TR

ST L7808ABD2T-TR

image shown is a representation only

ST

VREG POS 8V 1.0A 2% D2PAK
Supplier: STMicroelectronics
Matchcode: L7808ABD2T-TR
Rutronik No.: STVREG1046
Unit Pack: 1000
MOQ: 4000
package: D2PAK
Packaging: REEL
On request
0.201 $
804.00 $

Prices

4,000 0.201 $
8,000 0.1991 $

VREG POS 8V 1.0A 2% D2PAK Description

Positive voltage regulator ICs

Parameter

Type
LINEAR
Mode
POS
Output voltage
8 V
Output current
1 A
Tolerance
2 %
Input voltage
35 V
Dropout voltage
2000 mV
Quiescent curre
6.0 mA
Overtemp.prot.
YES
Op.temp.R.min
-40 °C
ShortCirc.Proof
YES
Op.temp.R.max
125 °C
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?