Cart

L7805CP

ST L7805CP

image shown is a representation only

ST

VREG. POS 5V 1,5A 4% TO220FP
Supplier: STMicroelectronics
Matchcode: L7805CP
Rutronik No.: ICSPR7121
Unit Pack: 50
MOQ: 50
package: TO220FP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.3841 $
19.21 $

Prices

50 0.3841 $
500 0.3309 $
1,000 0.325 $
2,000 0.3191 $
4,000 0.3132 $

VREG. POS 5V 1,5A 4% TO220FP Description

Positive voltage regulator ICs

Parameter

Mode
POS
Output voltage
5 V
Output current
1.5 A
Input voltage
35 V
Automotive
NO
Package
TO220FP
Dropout voltage
2000 mV
Quiescent curre
6.0 mA
Tolerance
4 %
Op.temp.R.max
150 °C
Overtemp.prot.
YES
Op.temp.R.min
0 °C
ShortCirc.Proof
YES
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?