Cart

L7805CDT-TR

ST

VREG POS 5V 1.5A 4% DPAK
Supplier: STMicroelectronics
Matchcode: L7805CDT-TR
Rutronik No.: ICSPR7923
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.202 $
505.00 $

Prices

2,500 0.202 $
5,000 0.188 $
7,500 0.1849 $
10,000 0.1814 $
15,000 0.18 $

VREG POS 5V 1.5A 4% DPAK Description

Positive voltage regulator ICs

Parameter

Mode
POS
Output voltage
5 V
Output current
1.5 A
Input voltage
35 V
Automotive
NO
Package
DPAK-3
Dropout voltage
2000 mV
Quiescent curre
6.0 mA
Tolerance
4 %
Op.temp.R.max
150 °C
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?