Cart

L7805ACD2T-TR

ST

VREG POS 5V 1.0A 2% D2PAK
Supplier: STMicroelectronics
Matchcode: L7805ACD2T-TR
Rutronik No.: ICSPR5976
Unit Pack: 1000
MOQ: 4000
package: D2PAK-3
Packaging: REEL
On request
0.1924 $
769.60 $

Prices

4,000 0.1924 $
8,000 0.1906 $

VREG POS 5V 1.0A 2% D2PAK Description

Positive voltage regulator ICs

Parameter

Type
LINEAR
Mode
POS
Output voltage
5 V
Output current
1 A
Tolerance
2 %
Input voltage
35 V
Dropout voltage
2000 mV
Quiescent curre
6000 mA
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Op.temp.R.max
150 °C
Automotive
NO
Package
D2PAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?