Cart

L7805ABV-DG

ST L7805ABV-DG

image shown is a representation only

ST

VREG. POS 5V 1,0A 2% TO220
Supplier: STMicroelectronics
Matchcode: L7805ABV-DG
Rutronik No.: ICSPR9337
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
Soon available
0.191 $
9.55 $

Prices

50 0.191 $
500 0.1646 $
1,000 0.1616 $
2,000 0.1586 $
5,000 0.1557 $

VREG. POS 5V 1,0A 2% TO220 Description

Positive voltage regulator ICs

Parameter

Mode
POS
Output voltage
5 V
Output current
1 A
Input voltage
35 V
Automotive
NO
Package
TO220
Dropout voltage
2000 mV
Quiescent curre
6.0 mA
Tolerance
2 %
Op.temp.R.max
125 °C
Op.temp.R.min
-40 °C
ShortCirc.Proof
YES
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?