Cart

L6997STR

ST L6997STR

image shown is a representation only

ST

DC-DC 35V 20A TSSOP20 SMD
Supplier: STMicroelectronics
Matchcode: L6997STR
Rutronik No.: ICPWM7843
Unit Pack: 2500
MOQ: 2500
package: TSSOP-20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/11/2017
1.74 $
4,350.00 $
Article with this quantity is not orderable.

DC-DC 35V 20A TSSOP20 SMD Description

Step Down Controller for Low Voltage Operations

Parameter

Type
BUCK
V(in) max
36 V
V(out)
34 V
I(out)
20 A
f(s)
100000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
TSSOP-20
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?