Cart

L6986FTR

ST L6986FTR

image shown is a representation only

ST

DC-DC 38V 1.5A HTSSOP-16 SMD
Supplier: STMicroelectronics
Matchcode: L6986FTR
Rutronik No.: ICPWM8424
Unit Pack: 2500
MOQ: 2500
package: HTSSOP-16
Packaging: REEL
On request
2.66 $
6,650.00 $

Parameter

Type
BUCK
V(in) max
38 V
V(out)
32 V
I(out)
1.5 A
f(s)
2000000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
HTSSOP-16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?