Cart

L6984TR

ST

DC-DC 36V 0.35A D VFDFPN-10
Supplier: STMicroelectronics
Matchcode: L6984TR
Rutronik No.: ICPWM7701
Unit Pack: 4000
MOQ: 4000
package: VFDFPN-10
Packaging: REEL
On request
1.66 $
6,640.00 $

DC-DC 36V 0.35A D VFDFPN-10 Description

36 V 350 mA synchronous step-down switching regulator

Parameter

Type
BUCK
V(in) max
36 V
V(out)
3.3 V
I(out)
0.35 A
f(s)
250000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
VFDFPN-10
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?