Cart

L6984ATR

ST

DC-DC 36V 0.35A D VFDFPN-10
Supplier: STMicroelectronics
Matchcode: L6984ATR
Rutronik No.: ICPWM7832
Unit Pack: 3000
MOQ: 3000
package: VFDFPN-10
Packaging: REEL
On request
1.0277 $
3,083.10 $

Parameter

Type
BUCK
V(in) max
36 V
V(out)
3.3 V
I(out)
0.35 A
T(A) min
-40 °C
f(s)
250000 Hz
T(A) max
150 °C
Automotive
NO
Package
VFDFPN-10
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?