Cart

L6928D

ST L6928D

image shown is a representation only

ST

DC-DC 5.5V 0.8A D MSOP-8 SMD
Supplier: STMicroelectronics
Matchcode: L6928D
Rutronik No.: ICPWM6137
Unit Pack: 100
MOQ: 2000
package: MSOP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.33 $
2,660.00 $

DC-DC 5.5V 0.8A D MSOP-8 SMD Description

High efficiency monolithic synchronous step down regulator

Parameter

Type
BUCK
V(in) max
5.5 V
V(out)
5.5 V
I(out)
0.8 A
f(s)
1400000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
MSOP-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?