Cart

L6924UTR

ST

DC-DC 12V 1.0A D QFPN-16 SMD
Supplier: STMicroelectronics
Matchcode: L6924UTR
Rutronik No.: ICPWM6861
Unit Pack: 4000
MOQ: 4000
package: QFPN-16
Packaging: REEL
On request
1.54 $
6,160.00 $

DC-DC 12V 1.0A D QFPN-16 SMD Description

Single Cell Li-Ion Battery Charger IC for USB port and AC Adapter

Parameter

Type
BUCK
V(in) max
12 V
V(out)
4.2 V
I(out)
1 A
f(s)
600000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
QFPN-16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?